345-072-541-604

Heilind Number:EDA345-072-541-604
Manufacturer:EDAC
Manufacturer Number:345-072-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-604

Detailed Description

Enhance your PCB connection setup with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient conductivity. The straight mount orientation and one-row layout with 72 positions offer seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Elevate your connectivity solutions with this essential component.