345-072-541-607

Heilind Number:EDA345-072-541-607
Manufacturer:EDAC
Manufacturer Number:345-072-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-607

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Board To Board PCB Connector. Featuring 72 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless data transmission. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting performance. With a straight mount orientation, it offers easy installation and a secure connection. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.