345-072-541-612

Heilind Number:EDA345-072-541-612
Manufacturer:EDAC
Manufacturer Number:345-072-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise placement on your circuit board. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality Card Edge Connector to elevate your connectivity solutions.