345-072-541-678

Heilind Number:EDA345-072-541-678
Manufacturer:EDAC
Manufacturer Number:345-072-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-678

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a single row layout, perfect for maximizing efficiency in your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable. Elevate your connectivity solutions with this essential component.