345-072-541-802

Heilind Number:EDA345-072-541-802
Manufacturer:EDAC
Manufacturer Number:345-072-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-802

Detailed Description

Enhance connectivity in your PCB assembly with this green Board to Board Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a wide range of operating environments. Featuring two rows of 72 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates seamless data transmission. Its straight mount orientation allows for easy installation, while its robust construction and wide operating temperature range of -40 to 105 °C guarantee longevity and stability. Perfect for various electronic applications, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB design with this high-quality connector and experience seamless performance.