345-072-541-807

Heilind Number:EDA345-072-541-807
Manufacturer:EDAC
Manufacturer Number:345-072-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-807

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a reliable solution for seamless data transfer. Featuring a vibrant Green hue, this connector offers high-performance with an amperage of 3 A, perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures long-lasting durability. With two rows and 72 positions, it allows for efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your design with this essential component, a must-have in any electronic setup.