345-072-541-812

Heilind Number:EDA345-072-541-812
Manufacturer:EDAC
Manufacturer Number:345-072-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-812

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. With a total of 72 positions and a pitch of .1 inches, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this high-quality connector.