345-072-541-858

Heilind Number:EDA345-072-541-858
Manufacturer:EDAC
Manufacturer Number:345-072-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-858

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a pitch of .1 inches, ensuring reliable performance in high-density applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your PCB connections with this high-quality component.