345-072-542-101

Heilind Number:EDA345-072-542-101
Manufacturer:EDAC
Manufacturer Number:345-072-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-101

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features 72 positions in a single row, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers easy installation and secure mounting orientation. Elevate your electronic assemblies with this essential component, designed for maximum performance and longevity.