345-072-542-102

Heilind Number:EDA345-072-542-102
Manufacturer:EDAC
Manufacturer Number:345-072-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-102

Detailed Description

Enhance your PCB connectivity with our 72-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inch and straight mount orientation, it offers easy installation and a secure connection. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system's performance with this high-quality connector, perfect for ensuring seamless data transmission in your electronic designs.