345-072-542-108

Heilind Number:EDA345-072-542-108
Manufacturer:EDAC
Manufacturer Number:345-072-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring optimal signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your PCB assembly with this essential component, a perfect choice for demanding electronic systems.