345-072-542-202

Heilind Number:EDA345-072-542-202
Manufacturer:EDAC
Manufacturer Number:345-072-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-202

Detailed Description

Enhance connectivity in your circuit board with our Board To Board PCB Connector. Designed for seamless integration, this component features 72 positions spread across two rows, ensuring efficient data transmission. The straight mount orientation and .1-inch pitch offer easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with copper alloy contacts, it provides reliable conductivity, even in harsh environments. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Upgrade your connectivity solutions today.