345-072-542-212

Heilind Number:EDA345-072-542-212
Manufacturer:EDAC
Manufacturer Number:345-072-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and a pitch of .1 inch, it allows for efficient space utilization on your board. The straight mount orientation and double-row configuration with 72 positions offer versatility for various connection needs. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's ideal for both standard and challenging environments. Upgrade your setup with this green-colored connector, a must-have in any electronics assembly toolkit.