345-072-542-258

Heilind Number:EDA345-072-542-258
Manufacturer:EDAC
Manufacturer Number:345-072-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-258

Detailed Description

Enhance connectivity in your device with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of style to your electronic setup. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 72 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is designed for straight mount orientation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your connectivity solutions with this indispensable connector.