345-072-542-288

Heilind Number:EDA345-072-542-288
Manufacturer:EDAC
Manufacturer Number:345-072-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-288

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its 72 copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transmission. With a current rating of 3A, it offers optimal power delivery while maintaining signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB setup with this essential component.