345-072-542-403

Heilind Number:EDA345-072-542-403
Manufacturer:EDAC
Manufacturer Number:345-072-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single row with 72 positions, ensuring reliable and efficient data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mounting. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.