345-072-542-408

Heilind Number:EDA345-072-542-408
Manufacturer:EDAC
Manufacturer Number:345-072-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in striking Green. Featuring UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety in operation. With a single row design and a pitch of .1 inches, it provides seamless integration for your projects. The Copper Alloy contacts ensure reliable signal transmission, while the 72 positions cater to diverse connectivity needs. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing further enhance its versatility, making it an essential component for your electronic setups.