345-072-542-458

Heilind Number:EDA345-072-542-458
Manufacturer:EDAC
Manufacturer Number:345-072-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-458

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 72 positions in a single row, with a compact pitch of .1 inch and row spacing of .2 inch. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. Contact points are made of Copper Alloy, ensuring reliable conductivity. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its efficiency and precision for your next project.