345-072-542-478

Heilind Number:EDA345-072-542-478
Manufacturer:EDAC
Manufacturer Number:345-072-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-478

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring 72 positions in a single row, this connector ensures seamless communication within your device. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts and .1-inch pitch deliver reliable power transmission at an amperage of 3A. With a straight mount orientation and compact design, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.