345-072-542-507

Heilind Number:EDA345-072-542-507
Manufacturer:EDAC
Manufacturer Number:345-072-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-507

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With a high amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. Featuring 72 positions and a .1-inch pitch, this connector offers ample connectivity options while maintaining precision. The copper alloy contacts guarantee robust and efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and resilient solution for your electronic projects. Elevate your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With a high amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. Featuring 72 positions and a .1-inch pitch, this connector offers ample connectivity options while maintaining precision. The copper alloy contacts guarantee robust and efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and resilient solution for your electronic projects.