345-072-542-512

Heilind Number:EDA345-072-542-512
Manufacturer:EDAC
Manufacturer Number:345-072-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-512

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Boasting a sleek green design, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows of precision-engineered copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless and reliable board-to-board connectivity. Its 72 positions cater to a wide range of applications, while the straight mount orientation simplifies installation. Operating efficiently even in challenging environments, it has an impressive temperature range of -40 to 105°C. Perfect for various electronic projects, this connector is a must-have for professionals and hobbyists alike. Elevate your connectivity experience with this essential component.