345-072-542-558

Heilind Number:EDA345-072-542-558
Manufacturer:EDAC
Manufacturer Number:345-072-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-558

Detailed Description

Enhance your electronic connections with this efficient and durable green Board to Board PCB Connector. Designed for seamless integration, this connector features 72 positions across two rows, ensuring ample connectivity for your devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.