345-072-542-608

Heilind Number:EDA345-072-542-608
Manufacturer:EDAC
Manufacturer Number:345-072-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a vibrant green color, it adds a pop of personality to your electronic setup while ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester, its durable housing guarantees long-term usage in various environmental conditions. Featuring 72 positions and a pitch of .1 inches, it allows for seamless data transfer between boards. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity game today.