345-072-542-658

Heilind Number:EDA345-072-542-658
Manufacturer:EDAC
Manufacturer Number:345-072-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-658

Detailed Description

Stay connected seamlessly with our Green Board To Board PCB Connector, designed for optimal performance in electronic devices. With an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 72 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inch, this connector ensures efficient signal transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Trust in our connector for seamless and secure board-to-board connections in your electronic designs.