345-072-542-802

Heilind Number:EDA345-072-542-802
Manufacturer:EDAC
Manufacturer Number:345-072-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-802

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, adding a touch of style to your setup. With two rows and a total of 72 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while its .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Designed for straight mount orientation, it facilitates easy installation on your board. Elevate your PCB assembly with this essential connector, a must-have in any electronic enthusiast's toolkit.