345-072-542-803

Heilind Number:EDA345-072-542-803
Manufacturer:EDAC
Manufacturer Number:345-072-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-803

Detailed Description

Enhance connectivity within your electronic devices with this green Board to Board PCB Connector. Designed for efficiency, it features a high amperage rating of 3A, ensuring reliable power transmission. The housing is made of UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With two rows and a total of 72 positions, it offers ample space for seamless signal transfer. The contact material is crafted from copper alloy, known for its superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy integration onto PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.