345-072-542-804

Heilind Number:EDA345-072-542-804
Manufacturer:EDAC
Manufacturer Number:345-072-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-804

Detailed Description

Upgrade your electronic connections with our high-performance Board to Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contacts and 72 positions (across 2 rows) offer seamless signal transmission, while the .1-inch pitch and .2-inch row spacing guarantee precise connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for enhancing your PCB setups. Experience seamless data transfer like never before – upgrade to our Card Edge Connector today.