345-072-542-807

Heilind Number:EDA345-072-542-807
Manufacturer:EDAC
Manufacturer Number:345-072-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-807

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a .1-inch pitch, ensuring reliable data transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting performance. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and safety. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB connections with this essential component.