345-072-542-808

Heilind Number:EDA345-072-542-808
Manufacturer:EDAC
Manufacturer Number:345-072-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-542-808

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The connector offers 72 positions spread across 2 rows with a contact material of premium Copper Alloy, ensuring reliable and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in various environments, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this premium connector, offering unmatched performance and durability.