345-072-544-101

Heilind Number:EDA345-072-544-101
Manufacturer:EDAC
Manufacturer Number:345-072-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector, meticulously engineered for seamless integration. Featuring 72 positions in a single row, this connector ensures efficient signal transmission across your circuitry. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees robust durability and compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously crafted from copper alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while its vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for reliable, high-speed data transfer in your electronic designs.