345-072-544-102

Heilind Number:EDA345-072-544-102
Manufacturer:EDAC
Manufacturer Number:345-072-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, featuring a single row with 72 positions for seamless compatibility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its efficiency and durability for your PCB connectivity needs.