345-072-544-108

Heilind Number:EDA345-072-544-108
Manufacturer:EDAC
Manufacturer Number:345-072-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-108

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in vibrant Green. Engineered for optimal performance, this connector features a single row design with 72 positions, ensuring seamless and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures versatility. Elevate your connectivity with this high-quality connector, a must-have for any electronic setup.