345-072-544-201

Heilind Number:EDA345-072-544-201
Manufacturer:EDAC
Manufacturer Number:345-072-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable and safe operation. With two rows of 72 copper alloy contacts, it offers efficient power transmission at 3A amperage. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its quality and make seamless board-to-board connections with ease.