345-072-544-207

Heilind Number:EDA345-072-544-207
Manufacturer:EDAC
Manufacturer Number:345-072-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-207

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this component features a double-row layout with 72 positions, perfect for high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a variety of environments. Its straight mount orientation provides easy access, making it ideal for a wide range of projects in the field of electronics. Elevate your connectivity solutions with this high-quality component.