345-072-544-512

Heilind Number:EDA345-072-544-512
Manufacturer:EDAC
Manufacturer Number:345-072-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board-to-Board Connector. Designed for seamless integration, this high-performance connector features a total of 72 positions across two rows, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with Copper Alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications. Elevate your connectivity solutions with this indispensable connector.