345-072-544-604

Heilind Number:EDA345-072-544-604
Manufacturer:EDAC
Manufacturer Number:345-072-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With 72 positions and a compact single-row design, this connector offers seamless integration for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies installation, making it an ideal choice for your electronic assembly needs. Upgrade your system with this green-colored connector and experience seamless data and power transfer.