| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-072-544-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-072-544-804 |
345-072-544-804
| Heilind Number: | EDA345-072-544-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-072-544-804 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inch and 72 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector.

