345-072-544-808

Heilind Number:EDA345-072-544-808
Manufacturer:EDAC
Manufacturer Number:345-072-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-808

Detailed Description

Enhance your PCB assembly with this versatile and reliable Board To Board PCB Connector. Featuring a compact design with two rows of 72 positions each, it offers seamless connectivity for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust performance even in challenging environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Whether for power or data transfer, its 3A amperage rating and straight mount orientation make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Upgrade your PCB setup with this essential component and experience seamless performance like never before.