345-072-544-812

Heilind Number:EDA345-072-544-812
Manufacturer:EDAC
Manufacturer Number:345-072-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This connector features 72 positions arranged in 2 rows, offering ample connectivity for your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB mating. With a straight mount orientation, it's easy to install in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component for your electronic projects.