345-072-544-858

Heilind Number:EDA345-072-544-858
Manufacturer:EDAC
Manufacturer Number:345-072-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-544-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this 72-position connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. Its straight mount orientation and two rows make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup with this efficient and durable green connector.