345-072-555-201

Heilind Number:EDA345-072-555-201
Manufacturer:EDAC
Manufacturer Number:345-072-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green finish. Engineered for optimal functionality, it boasts a dual-row design with 72 positions, offering ample space for seamless data transmission. Crafted with precision, the connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.