| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-072-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-072-555-202 |
345-072-555-202
| Heilind Number: | EDA345-072-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-072-555-202 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 72 positions with a pitch of .1 inches, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.

