345-072-555-208

Heilind Number:EDA345-072-555-208
Manufacturer:EDAC
Manufacturer Number:345-072-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With a vibrant Green housing made of UL 94V-0 rated Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it ensures reliable and efficient signal transmission. Boasting a total of 72 positions, this connector accommodates multiple connections with ease. Its Straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in varied environments. Upgrade your electronic assemblies with this essential component for optimal connectivity.