345-072-555-212

Heilind Number:EDA345-072-555-212
Manufacturer:EDAC
Manufacturer Number:345-072-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with 72 positions in a straight mount orientation, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. The copper alloy contact material and .1-inch pitch deliver reliable power with a 3A amperage rating. With a row spacing of .2 inches, it offers precise alignment for optimal performance. Upgrade your electronic assembly with this essential component.