345-072-555-258

Heilind Number:EDA345-072-555-258
Manufacturer:EDAC
Manufacturer Number:345-072-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-258

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring 72 positions spread across two rows, this connector ensures seamless and efficient data transfer in your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved during installation. Designed for straight mount orientation, it facilitates easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Elevate your connectivity solutions with this essential component.