345-072-555-288

Heilind Number:EDA345-072-555-288
Manufacturer:EDAC
Manufacturer Number:345-072-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it offers seamless, efficient connection for your electronic components. With a total of 72 positions, this connector ensures ample room for all your needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.