345-072-555-504

Heilind Number:EDA345-072-555-504
Manufacturer:EDAC
Manufacturer Number:345-072-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable and safe operation. With two rows of 72 copper alloy contacts, it offers seamless signal transmission with a pitch of .1 inches and row spacing of .2 inches. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact design make it easy to integrate into your setup, perfect for applications in the industrial, automotive, and telecommunications sectors. Upgrade your connectivity solution with this efficient and versatile connector.