345-072-555-803

Heilind Number:EDA345-072-555-803
Manufacturer:EDAC
Manufacturer Number:345-072-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-803

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it stands out for its durability and reliability, with a housing crafted from UL 94V-0 thermoplastic polyester. The copper alloy contacts ensure optimal conductivity, while the dual-row configuration with 72 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise and efficient data transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.