345-072-555-804

Heilind Number:EDA345-072-555-804
Manufacturer:EDAC
Manufacturer Number:345-072-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-804

Detailed Description

Enhance connectivity within your electronic devices with this two-row board-to-board PCB connector. Featuring 72 positions for seamless integration, it offers a pitch of .1 inches and row spacing of .2 inches for efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this high-quality green connector for optimal functionality.