345-072-555-812

Heilind Number:EDA345-072-555-812
Manufacturer:EDAC
Manufacturer Number:345-072-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-812

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector, designed for seamless integration on your circuit boards. With a total of 72 positions, it ensures ample connectivity for your components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating in a wide temperature range from -40 to 105°C, it's ideal for various industrial environments. Upgrade your electronics with this essential connector for optimal performance.